NREHW680M400V18X36SP7.5LLF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,

Overview of NREHW680M400V18X36SP7.5LLF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NREHW680M400V18X36SP7.5LLF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NREHW680M400V18X36SP7.5LLF by NIC Components Corp

NREHW680M400V18X36SP7.5LLF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
6100 mΩ
Length
36 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
249 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NREHW680M400V18X36SP7.5LLF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
    VS

Alternate Parts for NREHW680M400V18X36SP7.5LLF

This table gives cross-reference parts and alternative options found for NREHW680M400V18X36SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW680M400V18X36SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NREHW680M400V18X36F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NREHW680M400V18X36SP7.5LLF vs NREHW680M400V18X36F
SG400M0068L7S31836 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, YAGEO Corporation NREHW680M400V18X36SP7.5LLF vs SG400M0068L7S31836
NREHW680M400V18X36SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp NREHW680M400V18X36SP7.5LLF vs NREHW680M400V18X36SPF
SG400M0068B7S-1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation NREHW680M400V18X36SP7.5LLF vs SG400M0068B7S-1836
SG400M0068L7S11836 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, YAGEO Corporation NREHW680M400V18X36SP7.5LLF vs SG400M0068L7S11836
SG400M0068L7F31836 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, YAGEO Corporation NREHW680M400V18X36SP7.5LLF vs SG400M0068L7F31836
NREHW680M400V18X36YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp NREHW680M400V18X36SP7.5LLF vs NREHW680M400V18X36YF
NREHW680M400V18X36F3CYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp NREHW680M400V18X36SP7.5LLF vs NREHW680M400V18X36F3CYF
ESG686M400AN2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation NREHW680M400V18X36SP7.5LLF vs ESG686M400AN2AA
NREHW680M400V18X36F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, NIC Components Corp NREHW680M400V18X36SP7.5LLF vs NREHW680M400V18X36F3YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREHW680M400V18X36SP7.5LLF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREHW680M400V18X36SP7.5LL... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NREHW680M400V18X36SP7.5LL... would you like to use for your alert(s)?
  • Please alert me when NREHW680M400V18X36SP7.5LL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NREHW680M400V18X36SP7.5LL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREHW680M400V18X36SP7.5LL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NREHW680M400V18X36SP7.5LL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREHW680M400V18X36SP7.5LL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREHW680M400V18X36SP7.5LLF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: