Part Details for SG350M0010B2F-1019 by YAGEO Corporation
Overview of SG350M0010B2F-1019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for SG350M0010B2F-1019
SG350M0010B2F-1019 CAD Models
SG350M0010B2F-1019 Part Data Attributes
|
SG350M0010B2F-1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0010B2F-1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3000 mΩ | |
Leakage Current | 0.22 mA | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0010B2F-1019
This table gives cross-reference parts and alternative options found for SG350M0010B2F-1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0010B2F-1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350PX10MT810X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SG350M0010B2F-1019 vs 350PX10MT810X16 |
SP350M0010B5SJ1319 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SP350M0010B5SJ1319 |
SK350M10A5SQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M10A5SQ1019 |
SK350M10BZS-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M10BZS-1019 |
SK350M10B2FJ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M10B2FJ1019 |
SK350M0010A1FQ1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M0010A1FQ1320 |
UVZ2V100MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | SG350M0010B2F-1019 vs UVZ2V100MPH1TD |
SK350M10A2SM1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M10A2SM1019 |
SK350M0010A7F51320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M0010A7F51320 |
SK350M0010B5S51320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SG350M0010B2F-1019 vs SK350M0010B5S51320 |