SK350M10A2SM1019
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT

Overview of SK350M10A2SM1019 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SK350M10A2SM1019 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SK350M10A2SM1019 by YAGEO Corporation

SK350M10A2SM1019
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.095 mA
Length
19.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
100 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SK350M10A2SM1019
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SK350M10A2SM1019

This table gives cross-reference parts and alternative options found for SK350M10A2SM1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK350M10A2SM1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
350PX10MT810X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation SK350M10A2SM1019 vs 350PX10MT810X16
SP350M0010B5SJ1319 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SP350M0010B5SJ1319
SK350M10A5SQ1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SK350M10A5SQ1019
SK350M10BZS-1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SK350M10BZS-1019
SK350M10B2FJ1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SK350M10B2FJ1019
SK350M0010A1FQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SK350M0010A1FQ1320
UVZ2V100MPH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation SK350M10A2SM1019 vs UVZ2V100MPH1TD
SK350M0010A7F51320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SK350M0010A7F51320
SK350M0010B5S51320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SK350M0010B5S51320
SP350M0010B7FW1319 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SK350M10A2SM1019 vs SP350M0010B7FW1319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK350M10A2SM1019 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK350M10A2SM1019 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SK350M10A2SM1019 would you like to use for your alert(s)?
  • Please alert me when SK350M10A2SM1019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SK350M10A2SM1019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK350M10A2SM1019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SK350M10A2SM1019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK350M10A2SM1019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK350M10A2SM1019 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: