Part Details for SG350K by Microsemi Corporation
Overview of SG350K by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG350K
SG350K CAD Models
SG350K Part Data Attributes:
|
SG350K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350K
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, METAL CAN, TO-3, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG350K
This table gives cross-reference parts and alternative options found for SG350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350K | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | SG350K vs LM350K |
LT350AK | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | SG350K vs LT350AK |
IP350AK/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2 | TT Electronics Resistors | SG350K vs IP350AK/883B |
LM350K | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | Unitrode Corporation | SG350K vs LM350K |
LM350KR1 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG350K vs LM350KR1 |
LM350KSTEEL/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | SG350K vs LM350KSTEEL/NOPB |
LM350K | 1.2 V-ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN | STMicroelectronics | SG350K vs LM350K |
IP350KR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | SG350K vs IP350KR1 |
IP350AK | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | SG350K vs IP350AK |
LT350AK#PBF | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | SG350K vs LT350AK#PBF |