Datasheets
LM350K by:

Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM3

Part Details for LM350K by National Semiconductor Corporation

Overview of LM350K by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM350K

Part # Distributor Description Stock Price Buy
Quest Components Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Metal, TO-204/-3 5
  • 1 $52.0000
$52.0000 Buy Now
Quest Components Voltage Regulator, Adjustable, +1.2 TO +33V, Bi-Polar, 3 Pin, Metal, TO-204/-3 15
  • 1 $70.0000
  • 5 $66.5000
  • 9 $63.0000
$63.0000 / $70.0000 Buy Now
ComSIT USA Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM3 RoHS: Not Compliant Europe - 75
RFQ

Part Details for LM350K

LM350K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM350K Part Data Attributes:

LM350K National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM350K National Semiconductor Corporation Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM

Alternate Parts for LM350K

This table gives cross-reference parts and alternative options found for LM350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC350K Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 Unitrode Corporation LM350K vs UC350K
UC350K Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 Unitrode Corp (RETIRED) LM350K vs UC350K
Part Number Description Manufacturer Compare
UC350K Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 Unitrode Corporation LM350K vs UC350K
LT350AK IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator Linear Technology LM350K vs LT350AK
LM350K Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, Motorola Semiconductor Products LM350K vs LM350K
LM350K Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 Unitrode Corp (RETIRED) LM350K vs LM350K
LM350K 1.2 V-ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN STMicroelectronics LM350K vs LM350K
LT350AK#PBF IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator Linear Technology LM350K vs LT350AK#PBF
IP350KR1 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LM350K vs IP350KR1
IP350AK/883B 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited LM350K vs IP350AK/883B
LM350KR1 Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN TT Electronics Resistors LM350K vs LM350KR1
LM350KR1 ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM350K vs LM350KR1

LM350K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM350K by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM350K by National Semiconductor Corporation

  • Please alert me when LM350K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM350K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM350K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM350K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM350K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM350K by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: