SG2A106M6L011PC
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT

Overview of SG2A106M6L011PC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG2A106M6L011PC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG2A106M6L011PC by Samwha Electronics

SG2A106M6L011PC
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
9280 mΩ
JESD-609 Code
e3
Leakage Current
0.03 mA
Length
11 mm
Manufacturer Series
SG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
90 mA
Series
SG (100 V)
Surface Mount
NO
Tan Delta
0.07
Terminal Finish
Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SG2A106M6L011PC
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for SG2A106M6L011PC

This table gives cross-reference parts and alternative options found for SG2A106M6L011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2A106M6L011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UFW2A100MED1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SG2A106M6L011PC vs UFW2A100MED1CP
8100MAMAA11WPN985C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 8100MAMAA11WPN985C
1100MAMAA11WPN385F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 1100MAMAA11WPN385F
8100MAMAA11WP05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 8100MAMAA11WP05P
1100MAMAA11WPN38FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 1100MAMAA11WPN38FA
1100MAMAA11WPN3850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 1100MAMAA11WPN3850
2100MAMAA11WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 2100MAMAA11WPN381M
8100MAMAA11WPN281R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 8100MAMAA11WPN281R
2100MAMAA11WPN385B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd SG2A106M6L011PC vs 2100MAMAA11WPN385B
RD10M100CF36.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, IBS Electronics Inc SG2A106M6L011PC vs RD10M100CF36.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG2A106M6L011PC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG2A106M6L011PC by Samwha Electronics

  • Please alert me when SG2A106M6L011PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG2A106M6L011PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG2A106M6L011PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG2A106M6L011PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG2A106M6L011PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG2A106M6L011PC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: