Part Details for RD10M100CF36.3X11 by IBS Electronics Inc
Overview of RD10M100CF36.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD10M100CF36.3X11
RD10M100CF36.3X11 CAD Models
RD10M100CF36.3X11 Part Data Attributes
|
RD10M100CF36.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RD10M100CF36.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | RD | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD10M100CF36.3X11
This table gives cross-reference parts and alternative options found for RD10M100CF36.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD10M100CF36.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101ETD100MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | RD10M100CF36.3X11 vs ESMG101ETD100MF11C |
8100MAMAA11WPN18FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RD10M100CF36.3X11 vs 8100MAMAA11WPN18FR |
SK100M0010K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | RD10M100CF36.3X11 vs SK100M0010K5FW0611 |
2100MAMAA11WPN285B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RD10M100CF36.3X11 vs 2100MAMAA11WPN285B |
8100MAMAA11WFN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RD10M100CF36.3X11 vs 8100MAMAA11WFN5D |
RDLLA10M100CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RD10M100CF36.3X11 vs RDLLA10M100CF16.3X11 |
8100MAMAA11WPN48FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RD10M100CF36.3X11 vs 8100MAMAA11WPN48FF |
2100MAMAA11WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RD10M100CF36.3X11 vs 2100MAMAA11WPN385R |
SG2A106M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT | Samwha Electronics | RD10M100CF36.3X11 vs SG2A106M6L011PA |
1100MAMAA11WPN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | RD10M100CF36.3X11 vs 1100MAMAA11WPN48FC |