Part Details for SG2A104M05011TS by Samwha Electronics
Overview of SG2A104M05011TS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2A104M05011TS
SG2A104M05011TS CAD Models
SG2A104M05011TS Part Data Attributes
|
SG2A104M05011TS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG2A104M05011TS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SG2A104M05011TS
This table gives cross-reference parts and alternative options found for SG2A104M05011TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2A104M05011TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101EBCR10ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SG2A104M05011TS vs ESMG101EBCR10ME11D |
UFW2A0R1MDA1CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SG2A104M05011TS vs UFW2A0R1MDA1CC |
UKL2A0R1MDAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SG2A104M05011TS vs UKL2A0R1MDAANACP |
1SA2AAB104MRN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG2A104M05011TS vs 1SA2AAB104MRN05011 |
UVK2A0R1MDT1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | SG2A104M05011TS vs UVK2A0R1MDT1TP |
B41004A9104M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SG2A104M05011TS vs B41004A9104M008 |
1AU2AJB104MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SG2A104M05011TS vs 1AU2AJB104MAS05011 |
1SG2AAB104MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG2A104M05011TS vs 1SG2AAB104MCS05011 |
UVR2A0R1MDT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SG2A104M05011TS vs UVR2A0R1MDT |
UKL2A0R1MDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SG2A104M05011TS vs UKL2A0R1MDDANATD |