Part Details for UKL2A0R1MDDANATD by Nichicon Corporation
Overview of UKL2A0R1MDDANATD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL2A0R1MDDANATD
UKL2A0R1MDDANATD CAD Models
UKL2A0R1MDDANATD Part Data Attributes
|
UKL2A0R1MDDANATD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL2A0R1MDDANATD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2.1 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for UKL2A0R1MDDANATD
This table gives cross-reference parts and alternative options found for UKL2A0R1MDDANATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL2A0R1MDDANATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP100VR1MTR5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | UKL2A0R1MDDANATD vs NP100VR1MTR5X11 |
UKL2A0R1MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL2A0R1MDDANATD vs UKL2A0R1MDDANACV |
UKL2A0R1MDAANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL2A0R1MDDANATD vs UKL2A0R1MDAANATD |
100MVR1HW | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL2A0R1MDDANATD vs 100MVR1HW |
B41004A9104M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL2A0R1MDDANATD vs B41004A9104M000 |
1AU2AJB104MCS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UKL2A0R1MDDANATD vs 1AU2AJB104MCS05011 |
230AR10M100XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UKL2A0R1MDDANATD vs 230AR10M100XX |
100MVR1HW+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL2A0R1MDDANATD vs 100MVR1HW+FA |
UKL2A0R1MDAANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKL2A0R1MDDANATD vs UKL2A0R1MDAANACC |
B41004A9104M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UKL2A0R1MDDANATD vs B41004A9104M002 |