Part Details for SG2644DWT by Linfinity Microelectronics
Overview of SG2644DWT by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for SG2644DWT
SG2644DWT CAD Models
SG2644DWT Part Data Attributes
|
SG2644DWT
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG2644DWT
Linfinity Microelectronics
Buffer/Inverter Based MOSFET Driver, 3A, BIPolar, PDSO16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.03 µs |