Part Details for SG203TA by Renesas Electronics Corporation
Overview of SG203TA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG203TA
SG203TA CAD Models
SG203TA Part Data Attributes
|
SG203TA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SG203TA
Renesas Electronics Corporation
SINGLE COLOR LED, GREEN, 4.6 mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.6 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SG203TA
This table gives cross-reference parts and alternative options found for SG203TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG203TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
249-7972-3732-504 | Single Color LED, Green, PLASTIC PACKAGE-2 | Dialight | SG203TA vs 249-7972-3732-504 |
ASMT-MB00-NC-N | SINGLE COLOR LED | Avago Technologies | SG203TA vs ASMT-MB00-NC-N |
HSMZ-A100-R00J1 | Single Color LED, Red, 2.2mm, PLASTIC, LCC-2 | Agilent Technologies Inc | SG203TA vs HSMZ-A100-R00J1 |
ASMT-MB00-NCN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | SG203TA vs ASMT-MB00-NCN |
HLMP-3962-F00R4 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | SG203TA vs HLMP-3962-F00R4 |
ASMT-MB00-NCN | Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | SG203TA vs ASMT-MB00-NCN |
HSMW-A100-T50J1 | SINGLE COLOR LED, WHITE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | SG203TA vs HSMW-A100-T50J1 |
ASMT-MG00-NDN | SINGLE COLOR LED, GREEN, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | SG203TA vs ASMT-MG00-NDN |
ASMT-MW00-NCN | SINGLE COLOR LED, COOL WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | SG203TA vs ASMT-MW00-NCN |
550-5607F | Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | SG203TA vs 550-5607F |