Part Details for 550-5607F by Dialight
Overview of 550-5607F by Dialight
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 550-5607F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1217
|
Newark | Led Circuit Board Indicator, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Luminous Intensity:120Mcd, Forward Voltage:2.3V, Viewing Angle:24°, Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5607F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
645-550-5607F
|
Mouser Electronics | LED Circuit Board Indicators GREEN CLR SUP BRT RoHS: Compliant | 1955 |
|
$0.5340 / $1.5600 | Buy Now |
DISTI #
70081713
|
RS | LED Circuit Board Indicator Rt Ang 5mm Bulb Sloped Back Standoffs Green 120mcd | Dialight 550-5607F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7100 | RFQ |
|
Future Electronics | 550 Series Green Ø5mm 24° 120mcd 30 mA 2.3 V Right Angle Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 1800Bag |
|
$0.5600 / $0.6700 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
2111 In Stock |
|
$0.5330 / $0.7830 | Buy Now |
DISTI #
17419553
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 2009 |
|
$0.5600 / $0.6000 | Buy Now |
DISTI #
60265383
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1401 | Americas - 100 |
|
$1.0875 | Buy Now |
|
Bristol Electronics | 3689 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.1400 / $2.2800 | Buy Now | |
DISTI #
550-5607F
|
TTI | LED Circuit Board Indicators GREEN CLR SUP BRT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1700 In Stock |
|
$0.5320 / $0.6070 | Buy Now |
Part Details for 550-5607F
550-5607F CAD Models
550-5607F Part Data Attributes
|
550-5607F
Dialight
Buy Now
Datasheet
|
Compare Parts:
550-5607F
Dialight
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | WATER CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.22 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |
Alternate Parts for 550-5607F
This table gives cross-reference parts and alternative options found for 550-5607F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550-5607F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
249-7972-3732-504 | Single Color LED, Green, PLASTIC PACKAGE-2 | Dialight | 550-5607F vs 249-7972-3732-504 |
ASMT-MB00-NC-N | SINGLE COLOR LED | Avago Technologies | 550-5607F vs ASMT-MB00-NC-N |
HSMZ-A100-R00J1 | Single Color LED, Red, 2.2mm, PLASTIC, LCC-2 | Agilent Technologies Inc | 550-5607F vs HSMZ-A100-R00J1 |
ASMT-MB00-NCN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5607F vs ASMT-MB00-NCN |
HLMP-3962-F00R4 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 550-5607F vs HLMP-3962-F00R4 |
ASMT-MB00-NCN | Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | 550-5607F vs ASMT-MB00-NCN |
HSMW-A100-T50J1 | SINGLE COLOR LED, WHITE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | 550-5607F vs HSMW-A100-T50J1 |
ASMT-MG00-NDN | SINGLE COLOR LED, GREEN, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5607F vs ASMT-MG00-NDN |
ASMT-MW00-NCN | SINGLE COLOR LED, COOL WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 550-5607F vs ASMT-MW00-NCN |
556-3604-304F | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Dialight | 550-5607F vs 556-3604-304F |