Part Details for SG1G226M05011PA by Samwha Electronics
Overview of SG1G226M05011PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG1G226M05011PA
SG1G226M05011PA CAD Models
SG1G226M05011PA Part Data Attributes
|
SG1G226M05011PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SG1G226M05011PA
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0264 mA | |
Manufacturer Series | SG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 101 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SG1G226M05011PA
This table gives cross-reference parts and alternative options found for SG1G226M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1G226M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS1GAB226MAP6L007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | SG1G226M05011PA vs 1SS1GAB226MAP6L007 |
SG1G226M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT | Samwha Electronics | SG1G226M05011PA vs SG1G226M05011PB |
1SG1GAB226MTS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG1G226M05011PA vs 1SG1GAB226MTS05011 |
1SA1GAB226MAN6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG1G226M05011PA vs 1SA1GAB226MAN6L011 |
1LL1GAB226MCS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SG1G226M05011PA vs 1LL1GAB226MCS6L011 |
SS1G226M6L7TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | Samwha Electronics | SG1G226M05011PA vs SS1G226M6L7TS |
SV1G226M6L009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT | Samwha Electronics | SG1G226M05011PA vs SV1G226M6L009 |
LL1G226M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SG1G226M05011PA vs LL1G226M6L011TS |
1SG1GAB226MFS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG1G226M05011PA vs 1SG1GAB226MFS05011 |
1SA1GAB226MRN6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SG1G226M05011PA vs 1SA1GAB226MRN6L011 |