Part Details for 1SA1GAB226MAN6L011 by Samwha Electronics
Overview of 1SA1GAB226MAN6L011 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SA1GAB226MAN6L011
1SA1GAB226MAN6L011 CAD Models
1SA1GAB226MAN6L011 Part Data Attributes
|
1SA1GAB226MAN6L011
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1SA1GAB226MAN6L011
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0264 mA | |
Manufacturer Series | SA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 91.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 1SA1GAB226MAN6L011
This table gives cross-reference parts and alternative options found for 1SA1GAB226MAN6L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SA1GAB226MAN6L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS1GAB226MAP6L007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1SS1GAB226MAP6L007 |
SV1G226M6L009PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs SV1G226M6L009PC |
SG1G226M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA1GAB226MAN6L011 vs SG1G226M05011 |
1SA1GAB226MAP6L011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1SA1GAB226MAP6L011 |
1SG1GAB226MAS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1SG1GAB226MAS05011 |
1SG1GAB226MCS05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1SG1GAB226MCS05011 |
1LL1GAB226MCS6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1LL1GAB226MCS6L011 |
1SV1GAB226MCS6L009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1SV1GAB226MCS6L009 |
SG1G226M05011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 22uF, THROUGH HOLE MOUNT | Samwha Electronics | 1SA1GAB226MAN6L011 vs SG1G226M05011PA |
1LL1GAB226MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 1SA1GAB226MAN6L011 vs 1LL1GAB226MAP6L011 |