SG184L0153KEN
Kyocera AVX Components
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of SG184L0153KEN by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG184L0153KEN by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG184L0153KEN by Kyocera AVX Components

SG184L0153KEN
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Additional Feature
STANDARD: CECC30000
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. SG184L0153KEN
    Kyocera AVX Components
    CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for SG184L0153KEN

This table gives cross-reference parts and alternative options found for SG184L0153KEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG184L0153KEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
150153K1000FC3 CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc SG184L0153KEN vs 150153K1000FC3
A50153K1000R Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation SG184L0153KEN vs A50153K1000R
SG184L0153K-- CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components SG184L0153KEN vs SG184L0153K--
663F.015-10-1000 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED ASC Capacitors SG184L0153KEN vs 663F.015-10-1000
153MTR102KB CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE Illinois Capacitor Inc SG184L0153KEN vs 153MTR102KB
663.015-10-1000 Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED ASC Capacitors SG184L0153KEN vs 663.015-10-1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG184L0153KEN by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG184L0153KEN by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SG184L0153KEN would you like to use for your alert(s)?
  • Please alert me when SG184L0153KEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG184L0153KEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG184L0153KEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG184L0153KEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG184L0153KEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG184L0153KEN by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: