Part Details for A50153K1000R by KEMET Corporation
Overview of A50153K1000R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A50153K1000R
A50153K1000R CAD Models
A50153K1000R Part Data Attributes
|
A50153K1000R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50153K1000R
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for A50153K1000R
This table gives cross-reference parts and alternative options found for A50153K1000R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50153K1000R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150153K1000FC3 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | A50153K1000R vs 150153K1000FC3 |
SG184L0153K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | A50153K1000R vs SG184L0153K-- |
663F.015-10-1000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | A50153K1000R vs 663F.015-10-1000 |
153MTR102KB | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Illinois Capacitor Inc | A50153K1000R vs 153MTR102KB |
663.015-10-1000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | A50153K1000R vs 663.015-10-1000 |