Part Details for 5962R8768106VYC by Texas Instruments
Overview of 5962R8768106VYC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R8768106VYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 3246 |
|
RFQ |
Part Details for 5962R8768106VYC
5962R8768106VYC CAD Models
5962R8768106VYC Part Data Attributes:
|
5962R8768106VYC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R8768106VYC
Texas Instruments
Radiation-hardened QMLV, 30-V input, 2-A dual-output 1-MHz PWM controller 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-03 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDFP-F16 | |
Length | 10.033 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.000015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.133 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.2895 mm |
Alternate Parts for 5962R8768106VYC
This table gives cross-reference parts and alternative options found for 5962R8768106VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8768106VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2825NG4 | Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | 5962R8768106VYC vs UC2825NG4 |
SG1825CJ-DESC | Switching Controller, Current-mode, 0.2A, 1500kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962R8768106VYC vs SG1825CJ-DESC |
SG1825CJ-883B | Switching Controller, Current-mode, 0.2A, 1500kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962R8768106VYC vs SG1825CJ-883B |
5962-8768101EA | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962R8768106VYC vs 5962-8768101EA |
5962-8768102V2A | Radiation-tolerant QMLV, 30-V input, 2-A dual-output 1-MHz PWM controller 20-LCCC -55 to 125 | Texas Instruments | 5962R8768106VYC vs 5962-8768102V2A |
5962-8768101VEA | Radiation-tolerant QMLV, 30-V input, 1.5-A dual-output 1-MHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | 5962R8768106VYC vs 5962-8768101VEA |
UC1825L883B | High Speed PWM Controller 20-LCCC -55 to 125 | Texas Instruments | 5962R8768106VYC vs UC1825L883B |
UC2823AN | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | 5962R8768106VYC vs UC2823AN |
5962-8768102EA | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | 5962R8768106VYC vs 5962-8768102EA |