Part Details for SG1543J/883B by Microchip Technology Inc
Overview of SG1543J/883B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for SG1543J/883B
SG1543J/883B CAD Models
SG1543J/883B Part Data Attributes
|
SG1543J/883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1543J/883B
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1543J/883B
This table gives cross-reference parts and alternative options found for SG1543J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1543J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3543J | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG1543J/883B vs IP3543J |
SG2543J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Microsemi Corporation | SG1543J/883B vs SG2543J |
5962-8774001EA | Power Supply Supervisory Circuit 16-CDIP -55 to 125 | Texas Instruments | SG1543J/883B vs 5962-8774001EA |
IP3543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1543J/883B vs IP3543N |
IP1543N | POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1543J/883B vs IP1543N |
UC2543N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, GREEN, PLASTIC, DIP-16 | Rochester Electronics LLC | SG1543J/883B vs UC2543N |
5962-8774001EX | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP16, | Microsemi Corporation | SG1543J/883B vs 5962-8774001EX |
5962-8774001EX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1543J/883B vs 5962-8774001EX |
5962-8774001EX | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16 | Texas Instruments | SG1543J/883B vs 5962-8774001EX |
5962-8774001EA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG1543J/883B vs 5962-8774001EA |