SG1543J/883B
vs
5962-8774002EX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
DIP, DIP16,.3
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Adjustable Threshold |
NO
|
|
Analog IC - Other Type |
VOLTAGE SUPERVISOR/RESET IC
|
|
JESD-30 Code |
R-CDIP-T16
|
|
JESD-609 Code |
e0
|
|
Length |
19.62 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Current-Max (Isup) |
10 mA
|
|
Supply Voltage-Max (Vsup) |
40 V
|
|
Supply Voltage-Min (Vsup) |
4.7 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SG1543J/883B with alternatives