Part Details for SG137T by Microchip Technology Inc
Overview of SG137T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG137T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG137T
|
Microchip Technology Inc | Negative Voltage Regulators 500mA range of -1.2 V to -37 V -55C to 125C, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
3481 Alternates Available |
|
$42.2200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO NEG ADJ 0.1A TO99 | 1104 |
|
RFQ |
Part Details for SG137T
SG137T CAD Models
SG137T Part Data Attributes:
|
SG137T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG137T
Microchip Technology Inc
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG137T
This table gives cross-reference parts and alternative options found for SG137T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG137T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137H-BSS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG137T vs LM137H-BSS2 |
LM137H-883BR1 | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG137T vs LM137H-883BR1 |
IP137H | 1.25 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG137T vs IP137H |
SG337T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG137T vs SG337T |
SG137T-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | SG137T vs SG137T-883B |
LM137H-883BR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG137T vs LM137H-883BR1 |
LM137H-OS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG137T vs LM137H-OS2 |
IP137H | Adjustable Negative Standard Regulator, 1.25V Min, 37V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG137T vs IP137H |
UC137H/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Unitrode Corporation | SG137T vs UC137H/883BC |
UC137H/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | SG137T vs UC137H/883BC |