Part Details for LM137H-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM137H-883BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM137H-883BR1
LM137H-883BR1 CAD Models
LM137H-883BR1 Part Data Attributes:
|
LM137H-883BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM137H-883BR1
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM137H-883BR1
This table gives cross-reference parts and alternative options found for LM137H-883BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137H-883BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137H-BSS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-883BR1 vs LM137H-BSS2 |
IP137H | 1.25 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137H-883BR1 vs IP137H |
SG337T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | LM137H-883BR1 vs SG337T |
SG137T-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | LM137H-883BR1 vs SG137T-883B |
LM137H-883BR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-883BR1 vs LM137H-883BR1 |
LM137H-OS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-883BR1 vs LM137H-OS2 |
IP137H | Adjustable Negative Standard Regulator, 1.25V Min, 37V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-883BR1 vs IP137H |
UC137H/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Unitrode Corporation | LM137H-883BR1 vs UC137H/883BC |
UC137H/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM137H-883BR1 vs UC137H/883BC |
SG137AT | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | LM137H-883BR1 vs SG137AT |