Part Details for SG120A-05IG/883B by Microsemi Corporation
Overview of SG120A-05IG/883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG120A-05IG/883B
SG120A-05IG/883B CAD Models
SG120A-05IG/883B Part Data Attributes
|
SG120A-05IG/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG120A-05IG/883B
Microsemi Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG120A-05IG/883B
This table gives cross-reference parts and alternative options found for SG120A-05IG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG120A-05IG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG120A-05IG | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG120A-05IG/883B vs SG120A-05IG |
IP7905AIGR1 | Fixed Negative Standard Regulator, 5V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | SG120A-05IG/883B vs IP7905AIGR1 |
IP7905IGR1 | Fixed Negative Standard Regulator, 5V, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | SG120A-05IG/883B vs IP7905IGR1 |