Part Details for SG117L-DESC by Microchip Technology Inc
Overview of SG117L-DESC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Price & Stock for SG117L-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1092-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 20LCC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$250.0000 | Buy Now |
DISTI #
SG117L-DESC
|
Microchip Technology Inc | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$406.4600 | Buy Now |
Part Details for SG117L-DESC
SG117L-DESC CAD Models
SG117L-DESC Part Data Attributes
|
SG117L-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG117L-DESC
Microchip Technology Inc
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | S-CQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SG117L-DESC
This table gives cross-reference parts and alternative options found for SG117L-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117L-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AL-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | SG117L-DESC vs SG117AL-883B |
77034012X | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | SG117L-DESC vs 77034012X |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | SG117L-DESC vs 77034012A |
77034012X | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Micross Components | SG117L-DESC vs 77034012X |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | SG117L-DESC vs 77034012A |
77034012X | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Solitron Devices Inc | SG117L-DESC vs 77034012X |
77034012X | Adjustable Positive Standard Regulator, | Omnirel Corp | SG117L-DESC vs 77034012X |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, CQCC20, | Unitrode Corporation | SG117L-DESC vs 77034012A |
SG117L-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | SG117L-DESC vs SG117L-883B |
SG117L | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | SG117L-DESC vs SG117L |