There are no models available for this part yet.
Overview of 77034012A by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 77034012A by Unitrode Corporation
Part Data Attributes for 77034012A by Unitrode Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITRODE CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
3 V
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e0
|
Line Regulation-Max (%/V)
|
0.05
|
Load Regulation-Max(%)
|
1.2%
|
Number of Outputs
|
1
|
Number of Terminals
|
20
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
CERAMIC
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for 77034012A
This table gives cross-reference parts and alternative options found for 77034012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77034012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AL-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117AL-883B |
77034012X | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | 77034012A vs 77034012X |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Linfinity Microelectronics | 77034012A vs 77034012A |
77034012X | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034012A vs 77034012X |
77034012A | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, CQCC20, CERAMIC, QCC-20 | Micross Components | 77034012A vs 77034012A |
SG117L-DESC | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117L-DESC |
77034012X | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, CQCC20, CERAMIC, QCC-20 | Solitron Devices Inc | 77034012A vs 77034012X |
77034012X | Adjustable Positive Standard Regulator, | Omnirel Corp | 77034012A vs 77034012X |
SG117L-883B | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117L-883B |
SG117L | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, CQCC20 | Microchip Technology Inc | 77034012A vs SG117L |