Part Details for SFT44T40-15L488E by Cornell Dubilier Electronics Inc
Overview of SFT44T40-15L488E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFT44T40-15L488E
SFT44T40-15L488E CAD Models
SFT44T40-15L488E Part Data Attributes
|
SFT44T40-15L488E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFT44T40-15L488E
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 15 MICRO FARAD | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 440 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFT44T40-15L488E
This table gives cross-reference parts and alternative options found for SFT44T40-15L488E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT44T40-15L488E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X386D30+10-3-440 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | ASC Capacitors | SFT44T40-15L488E vs X386D30+10-3-440 |
SFT44A40-10L388E | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFT44A40-10L388E |
X386D35+5-3-440 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | ASC Capacitors | SFT44T40-15L488E vs X386D35+5-3-440 |
SFD44S40-7.5L388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFD44S40-7.5L388E |
X387D35+5-3-440 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount | ASC Capacitors | SFT44T40-15L488E vs X387D35+5-3-440 |
SFT44S40-15L488Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFT44S40-15L488Z |
SFD44S40-5L388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFD44S40-5L388E |
SFD44A40-5L388E | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFD44A40-5L388E |
SFT44A40-5L388E | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFT44A40-5L388E |
SFT44S40-10L388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFT44T40-15L488E vs SFT44S40-10L388E |