SFD44A40-5L388E
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN

Overview of SFD44A40-5L388E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFD44A40-5L388E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFD44A40-5L388E by Cornell Dubilier Electronics Inc

SFD44A40-5L388E
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
MINIMUM CAPACITANCE IS 5 MICRO FARAD
Capacitance
40 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
3%
Rated (AC) Voltage (URac)
440 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. SFD44A40-5L388E
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN
    VS

Alternate Parts for SFD44A40-5L388E

This table gives cross-reference parts and alternative options found for SFD44A40-5L388E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD44A40-5L388E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X386D30+10-3-440 Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN ASC Capacitors SFD44A40-5L388E vs X386D30+10-3-440
SFT44A40-10L388E Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFT44A40-10L388E
X386D35+5-3-440 Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN ASC Capacitors SFD44A40-5L388E vs X386D35+5-3-440
SFD44S40-7.5L388E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFD44S40-7.5L388E
X387D35+5-3-440 Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount ASC Capacitors SFD44A40-5L388E vs X387D35+5-3-440
SFT44S40-15L488Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFT44S40-15L488Z
SFD44S40-5L388E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFD44S40-5L388E
SFT44A40-5L388E Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFT44A40-5L388E
SFT44S40-10L388E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFT44S40-10L388E
SFD44T40-5L388E Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFD44A40-5L388E vs SFD44T40-5L388E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFD44A40-5L388E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFD44A40-5L388E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFD44A40-5L388E would you like to use for your alert(s)?
  • Please alert me when SFD44A40-5L388E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFD44A40-5L388E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFD44A40-5L388E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFD44A40-5L388E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFD44A40-5L388E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFD44A40-5L388E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: