Part Details for SFS66A15Z375C by Cornell Dubilier Electronics Inc
Overview of SFS66A15Z375C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS66A15Z375C
SFS66A15Z375C CAD Models
SFS66A15Z375C Part Data Attributes
|
SFS66A15Z375C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS66A15Z375C
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 15uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 660 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Rated (AC) Voltage (URac) | 660 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFS66A15Z375C
This table gives cross-reference parts and alternative options found for SFS66A15Z375C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS66A15Z375C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS66T15Z375F-F | Film Capacitor, Polypropylene, 15uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66T15Z375F-F |
SFS66S15Z375G-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66S15Z375G-F |
SFS66T15Z375F | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66T15Z375F |
SFS66T15Z375B | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66T15Z375B |
SFS66S15Z375A | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66S15Z375A |
SFS66S15Z375C | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66S15Z375C |
SFS66T15Z375G | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66T15Z375G |
SFS66A15Z375L | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66A15Z375L |
SFS66T15Z375B-F | Film Capacitor, Polypropylene, 15uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66T15Z375B-F |
SFS66S15Z375B-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66A15Z375C vs SFS66S15Z375B-F |