Part Details for SFS66T15Z375F by Cornell Dubilier Electronics Inc
Overview of SFS66T15Z375F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS66T15Z375F
SFS66T15Z375F CAD Models
SFS66T15Z375F Part Data Attributes
|
SFS66T15Z375F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS66T15Z375F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 15uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 660 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 53.848 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Rated (AC) Voltage (URac) | 660 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFS66T15Z375F
This table gives cross-reference parts and alternative options found for SFS66T15Z375F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS66T15Z375F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFS66T15Z375L-F | Film Capacitor, Polypropylene, 15uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66T15Z375L-F |
SFS66S15Z375K-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66S15Z375K-F |
SFS66A15Z375K | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66A15Z375K |
SFS66S15Z375E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66S15Z375E |
SFS66T15Z375G | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66T15Z375G |
SFS66S15Z375F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66S15Z375F |
SFS66T15Z375D-F | Film Capacitor, Polypropylene, 15uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66T15Z375D-F |
SFS66A15Z375H | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66A15Z375H |
SFS66A15Z375C | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66A15Z375C |
SFS66T15Z375A | Film Capacitor, Polypropylene, 15uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFS66T15Z375F vs SFS66T15Z375A |