SFS37S15-5K300E
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN

Overview of SFS37S15-5K300E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFS37S15-5K300E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS37S15-5K300E by Cornell Dubilier Electronics Inc

SFS37S15-5K300E
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
MINIMUM CAPACITANCE IS 5 MICRO FARAD
Capacitance
15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
370 V
Surface Mount
NO
Terminal Shape
LUG
Want to compare parts?
  1. SFS37S15-5K300E
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN
    VS

Alternate Parts for SFS37S15-5K300E

This table gives cross-reference parts and alternative options found for SFS37S15-5K300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37S15-5K300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFC37T15-5K300E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SFC37T15-5K300E
SFS37S15-10K300E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SFS37S15-10K300E
SFC37S15-10K300E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SFC37S15-10K300E
KKSM37U156M3E-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs KKSM37U156M3E-F
M24P3715W07 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, ROHS COMPLIANT Aerovox Corporation SFS37S15-5K300E vs M24P3715W07
Z24S3720W Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT Aerovox Corporation SFS37S15-5K300E vs Z24S3720W
SFC37A15-10K300E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SFC37A15-10K300E
SMP37U156M2E-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SMP37U156M2E-F
SFS37A15-10K300E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SFS37A15-10K300E
SFC37S15-10K300Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFS37S15-5K300E vs SFC37S15-10K300Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS37S15-5K300E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS37S15-5K300E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFS37S15-5K300E would you like to use for your alert(s)?
  • Please alert me when SFS37S15-5K300E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS37S15-5K300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS37S15-5K300E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS37S15-5K300E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS37S15-5K300E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS37S15-5K300E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: