Part Details for SFS37S15-10K300E by Cornell Dubilier Electronics Inc
Overview of SFS37S15-10K300E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS37S15-10K300E
SFS37S15-10K300E CAD Models
SFS37S15-10K300E Part Data Attributes
|
SFS37S15-10K300E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFS37S15-10K300E
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 10 MICRO FARAD | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFS37S15-10K300E
This table gives cross-reference parts and alternative options found for SFS37S15-10K300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS37S15-10K300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC37T15-5K300E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SFC37T15-5K300E |
SFC37S15-10K300E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SFC37S15-10K300E |
KKSM37U156M3E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs KKSM37U156M3E-F |
M24P3715W07 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, ROHS COMPLIANT | Aerovox Corporation | SFS37S15-10K300E vs M24P3715W07 |
Z24S3720W | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN, ROHS COMPLIANT | Aerovox Corporation | SFS37S15-10K300E vs Z24S3720W |
SFC37A15-10K300E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SFC37A15-10K300E |
SMP37U156M2E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SMP37U156M2E-F |
SFS37A15-10K300E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SFS37A15-10K300E |
SFC37S15-10K300Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 15uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SFC37S15-10K300Z |
SFS37A15-5K300E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 15uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFS37S15-10K300E vs SFS37A15-5K300E |