SFR18EZPF2401
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of SFR18EZPF2401 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SFR18EZPF2401 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-SFR18EZPF2401CT-ND
DigiKey RES 2.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4998
In Stock
  • 1 $0.2300
  • 10 $0.1200
  • 50 $0.0812
  • 100 $0.0696
  • 500 $0.0509
  • 1,000 $0.0452
  • 5,000 $0.0355
  • 10,000 $0.0327
  • 15,000 $0.0313
  • 25,000 $0.0298
  • 35,000 $0.0289
  • 50,000 $0.0280
  • 125,000 $0.0262
  • 250,000 $0.0251
$0.0251 / $0.2300 Buy Now
DISTI # SFR18EZPF2401
Avnet Americas Sulfur Tolerant Chip Resistors: ROHM's anti-sulfur chip resistors are featuring unique internal structure having high to - Tape and Reel (Alt: SFR18EZPF2401) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0292
  • 10,000 $0.0284
  • 20,000 $0.0276
  • 30,000 $0.0268
  • 40,000 $0.0260
  • 50,000 $0.0256
$0.0256 / $0.0292 Buy Now
DISTI # 755-SFR18EZPF2401
Mouser Electronics Thick Film Resistors - SMD Sulfur Tolerant Resistor RoHS: Compliant 9970
  • 1 $0.2300
  • 10 $0.0820
  • 100 $0.0510
  • 1,000 $0.0410
  • 5,000 $0.0330
  • 10,000 $0.0260
  • 25,000 $0.0250
$0.0250 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0267
$0.0267 Buy Now
DISTI # 66435265
Verical Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2381 Package Multiple: 1 Date Code: 2301 Americas - 5000
  • 2,381 $0.0307
  • 2,500 $0.0298
  • 5,000 $0.0290
$0.0290 / $0.0307 Buy Now
Quest Components   4000
  • 1 $0.2100
  • 61 $0.0945
  • 530 $0.0630
$0.0630 / $0.2100 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 5000
  • 1 $0.1410
  • 100 $0.0810
  • 300 $0.0400
  • 500 $0.0320
  • 1,000 $0.0260
  • 4,000 $0.0210
$0.0210 / $0.1410 Buy Now

CAD Models for SFR18EZPF2401 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFR18EZPF2401 by ROHM Semiconductor

SFR18EZPF2401
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SFR18EZPF2401
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SFR18EZPF2401

This table gives cross-reference parts and alternative options found for SFR18EZPF2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR18EZPF2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1206FT2K40 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SFR18EZPF2401 vs RMCS1206FT2K40
AC1206FR-072K4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation SFR18EZPF2401 vs AC1206FR-072K4L
RMCF1206FT2K40 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SFR18EZPF2401 vs RMCF1206FT2K40
NRC12F2401TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp SFR18EZPF2401 vs NRC12F2401TRF
ERJS08F2401V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Panasonic Electronic Components SFR18EZPF2401 vs ERJS08F2401V
CR1206-FX-2401ELF Fixed Resistor, Ruthenium Oxide, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc SFR18EZPF2401 vs CR1206-FX-2401ELF
ERJ8ENF2401V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components SFR18EZPF2401 vs ERJ8ENF2401V
CRCW12062K40FKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies SFR18EZPF2401 vs CRCW12062K40FKTA
AC1206FR-102K4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SFR18EZPF2401 vs AC1206FR-102K4L
CRCW12062K40FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies SFR18EZPF2401 vs CRCW12062K40FKEAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR18EZPF2401 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR18EZPF2401 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SFR18EZPF2401 would you like to use for your alert(s)?
  • Please alert me when SFR18EZPF2401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR18EZPF2401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR18EZPF2401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR18EZPF2401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR18EZPF2401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR18EZPF2401 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: