-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3211
|
Newark | Res, 2K4, 1%, 0.25W, 1206, Thick Film, Resistance:2.4Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206-FX-2401ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
32K3795
|
Newark | Res, 2K4, 1%, 0.25W, 1206, Thick Film, Resistance:2.4Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Bourns CR1206-FX-2401ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CR1206-FX-2401ELFCT-ND
|
DigiKey | RES SMD 2.4K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33409 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CR1206-FX-2401ELF
|
Avnet Americas | SMD Chip Resistor, 2.4 kOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-2401ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0066 | Buy Now |
DISTI #
652-CR1206FX-2401ELF
|
Mouser Electronics | Thick Film Resistors - SMD 2.4K 1% RoHS: Compliant | 65938 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00476593
|
Arrow Electronics | Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 115000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2410 | Europe - 115000 |
|
$0.0036 / $0.0039 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 2.4 Kohm ±1% - ±100ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant |
130000 In Stock |
|
$0.0036 / $0.0088 | Buy Now |
DISTI #
62993116
|
Verical | Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2138 | Americas - 130000 |
|
$0.0049 / $0.0114 | Buy Now |
DISTI #
79371189
|
Verical | Res Thick Film 1206 2.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 115000 Package Multiple: 115000 Date Code: 2410 | Americas - 115000 |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
CR1206-FX-2401ELF
|
Avnet Abacus | SMD Chip Resistor, 2.4 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-FX-2401ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR1206-FX-2401ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-FX-2401ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | Thick Film Resistors - SMD 2.4K 1% | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2023-03-07 08:43:25 | |
Total Weight | 8.59156 | |
Category CO2 Kg | 4.54 | |
CO2 | 39.0056824 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR1206-FX-2401ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-FX-2401ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | CR1206-FX-2401ELF vs NMCT1206FT2K40 |
AR1206FR-072K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | CR1206-FX-2401ELF vs AR1206FR-072K4 |
232272472402L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-FX-2401ELF vs 232272472402L |
MR12X2401FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206-FX-2401ELF vs MR12X2401FGL |
232272472402 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR1206-FX-2401ELF vs 232272472402 |
CR082401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR1206-FX-2401ELF vs CR082401F |
RMCS1/82.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-FX-2401ELF vs RMCS1/82.4K1%R |
MCR18EZHF2401 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CR1206-FX-2401ELF vs MCR18EZHF2401 |
CRCW12062K40FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR1206-FX-2401ELF vs CRCW12062K40FKEC |
RMCS1206FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1206-FX-2401ELF vs RMCS1206FT2K40 |