Datasheets
SFR01MZPF1023 by: ROHM Semiconductor

Fixed Resistor, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for SFR01MZPF1023 by ROHM Semiconductor

Overview of SFR01MZPF1023 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for SFR01MZPF1023

Part # Distributor Description Stock Price Buy
DISTI # SFR01MZPF1023
Avnet Americas Resistor Anti-Sulfured 0402 102k Ohm 1% 1/16W ?100ppm/?C Molded T/R - Tape and Reel (Alt: SFR01MZPF1023) Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0130
  • 20,000 $0.0128
  • 40,000 $0.0122
  • 60,000 $0.0119
  • 80,000 $0.0115
  • 100,000 $0.0112
  • 1,000,000 $0.0109
$0.0109 / $0.0130 Buy Now
DISTI # 755-SFR01MZPF1023
Mouser Electronics Thick Film Resistors - SMD 0402 102Kohms 1% Anti-Sulfur AEC-Q200 0
  • 1 $0.1400
  • 10 $0.1180
  • 100 $0.0460
  • 1,000 $0.0200
  • 10,000 $0.0130
  • 20,000 $0.0120
  • 50,000 $0.0110
$0.0110 / $0.1400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks 0
  • 10,000 $0.0120
$0.0120 Buy Now

Part Details for SFR01MZPF1023

SFR01MZPF1023 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFR01MZPF1023 Part Data Attributes

SFR01MZPF1023 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
SFR01MZPF1023 ROHM Semiconductor Fixed Resistor, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR, RATED CURRENT: 1A
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Resistance 102000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for SFR01MZPF1023

This table gives cross-reference parts and alternative options found for SFR01MZPF1023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0402FR-07102KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SFR01MZPF1023 vs RC0402FR-07102KP
CRCW0402102KFKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies SFR01MZPF1023 vs CRCW0402102KFKTD
RCS1005F1023CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics SFR01MZPF1023 vs RCS1005F1023CS
AF0402FR-07102KL Fixed Resistor, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SFR01MZPF1023 vs AF0402FR-07102KL
CRCW0402102KFKTE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies SFR01MZPF1023 vs CRCW0402102KFKTE
RC0402FR-13102KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SFR01MZPF1023 vs RC0402FR-13102KL
RMCS0402FT102K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SFR01MZPF1023 vs RMCS0402FT102K
ERJ2RKF1023X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components SFR01MZPF1023 vs ERJ2RKF1023X
RC0402FR-07102KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SFR01MZPF1023 vs RC0402FR-07102KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR01MZPF1023 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR01MZPF1023 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SFR01MZPF1023 would you like to use for your alert(s)?
  • Please alert me when SFR01MZPF1023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR01MZPF1023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR01MZPF1023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR01MZPF1023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR01MZPF1023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR01MZPF1023 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: