Datasheets
ERJ2RKF1023X by:

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for ERJ2RKF1023X by Panasonic Electronic Components

Overview of ERJ2RKF1023X by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF1023X

Part # Distributor Description Stock Price Buy
DISTI # 53W4183
Newark Res, Thick Film, 102K, 1%, 0.1W, 0402, Resistance:102Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF1023X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7316
  • 1 $0.0040
  • 10 $0.0040
  • 100 $0.0040
$0.0040 Buy Now
DISTI # 53W4183
Avnet Americas SMD Chip Resistor, 102 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack 7316 Partner Stock
  • 1 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0070
  • 10,000 $0.0060
$0.0060 / $0.0170 Buy Now
DISTI # ERJ-2RKF1023X
Avnet Americas SMD Chip Resistor, 102 kOhm, ? 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF1023X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0029
  • 70,000 $0.0028
  • 120,000 $0.0028
  • 250,000 $0.0027
  • 500,000 $0.0027
  • 2,500,000 $0.0026
  • 5,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 24000
  • 1 $0.0345
  • 871 $0.0115
  • 4,349 $0.0069
$0.0069 / $0.0345 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1023X) 24000
  • 1 $0.0345
  • 871 $0.0115
  • 4,349 $0.0069
$0.0069 / $0.0345 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1023X) 18115
  • 1 $0.0184
  • 1,740 $0.0069
  • 7,247 $0.0035
$0.0035 / $0.0184 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 18115
  • 1 $0.0184
  • 1,740 $0.0069
  • 7,247 $0.0035
$0.0035 / $0.0184 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 15820
  • 1 $0.0345
  • 871 $0.0115
  • 4,349 $0.0069
$0.0069 / $0.0345 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1023X) 15820
  • 1 $0.0345
  • 871 $0.0115
  • 4,349 $0.0069
$0.0069 / $0.0345 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1023X) 7952
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 7952
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 7600
  • 1 $0.0345
  • 871 $0.0115
  • 4,349 $0.0069
$0.0069 / $0.0345 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 102000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF1023X) 7600
  • 1 $0.0345
  • 871 $0.0115
  • 4,349 $0.0069
$0.0069 / $0.0345 Buy Now
DISTI # ERJ2RKF1023X
TME Resistor: thick film, SMD, 0402, 102kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 30000 0
  • 30,000 $0.0052
$0.0052 RFQ
Chip-Germany GmbH   RoHS: Not Compliant 2682
RFQ

Part Details for ERJ2RKF1023X

ERJ2RKF1023X CAD Models

ERJ2RKF1023X Part Data Attributes

ERJ2RKF1023X Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ2RKF1023X Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 17 Weeks, 3 Days
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 102000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for ERJ2RKF1023X

This table gives cross-reference parts and alternative options found for ERJ2RKF1023X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF1023X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0402FR-07102KP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF1023X vs RC0402FR-07102KP
CRCW0402102KFKTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ2RKF1023X vs CRCW0402102KFKTD
RCS1005F1023CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics ERJ2RKF1023X vs RCS1005F1023CS
AF0402FR-07102KL Fixed Resistor, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF1023X vs AF0402FR-07102KL
CRCW0402102KFKTE Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ2RKF1023X vs CRCW0402102KFKTE
RC0402FR-13102KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF1023X vs RC0402FR-13102KL
RMCS0402FT102K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ2RKF1023X vs RMCS0402FT102K
SFR01MZPF1023 Fixed Resistor, 0.063W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKF1023X vs SFR01MZPF1023
RC0402FR-07102KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF1023X vs RC0402FR-07102KL

ERJ2RKF1023X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF1023X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF1023X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2RKF1023X would you like to use for your alert(s)?
  • Please alert me when ERJ2RKF1023X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF1023X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF1023X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF1023X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF1023X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF1023X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: