Part Details for SFP44S7.5K238B by Cornell Dubilier Electronics Inc
Overview of SFP44S7.5K238B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFP44S7.5K238B
SFP44S7.5K238B CAD Models
SFP44S7.5K238B Part Data Attributes
|
SFP44S7.5K238B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP44S7.5K238B
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 7.5uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 7.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 47.498 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 60.452 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFP44S7.5K238B
This table gives cross-reference parts and alternative options found for SFP44S7.5K238B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP44S7.5K238B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP44T7.5K238E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44T7.5K238E |
SFP44T7.5K238B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44T7.5K238B |
SFP44S7.5K238F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 7.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44S7.5K238F-F |
SFP44T7.5K238J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44T7.5K238J |
SFP44S7.5K238B-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 7.5uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44S7.5K238B-F |
SFP44A7.5K238A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44A7.5K238A-F |
SFP44A7.5K238J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44A7.5K238J |
SFP44S7.5K238F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 7.5uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44S7.5K238F |
SFP44T7.5K238F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44T7.5K238F-F |
SFP44T7.5K238E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 7.5uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44S7.5K238B vs SFP44T7.5K238E-F |