SFP44S7.5K238B vs SFP44A7.5K238A-F feature comparison

SFP44S7.5K238B Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFP44A7.5K238A-F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 440 RATED AC VOLTAGE (V): 440
Capacitance 7.5 µF 7.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 47.498 mm 47.498 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 60.452 mm 60.452 mm
Manufacturer Series SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Series SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SFP44S7.5K238B with alternatives

Compare SFP44A7.5K238A-F with alternatives