-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM230-NPPN-S04-SD-BK-ND
|
DigiKey | CONN HDR 4POS 0.079 GOLD SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4435 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM230-NPPN-S04-SD-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFM230-NPPN-S04-SD-BK
Sullins Connector Solutions
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.079 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5908 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for SFM230-NPPN-S04-SD-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM230-NPPN-S04-SD-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437250-3 | HEADER CONNECTOR,CABLE MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | SFM230-NPPN-S04-SD-BK vs 1-1437250-3 |
1-1437250-4 | HEADER CONNECTOR,CABLE MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | SFM230-NPPN-S04-SD-BK vs 1-1437250-4 |
830-80-007-20-001101 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | SFM230-NPPN-S04-SD-BK vs 830-80-007-20-001101 |
289041160 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | W+P Products GmbH | SFM230-NPPN-S04-SD-BK vs 289041160 |
50120-1354H | Board Connector, 354 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | SFM230-NPPN-S04-SD-BK vs 50120-1354H |
0800IDC-04-U | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | SFM230-NPPN-S04-SD-BK vs 0800IDC-04-U |
LX04S | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | SFM230-NPPN-S04-SD-BK vs LX04S |
DMP-04-BK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Latch, Black Insulator | Adam Technologies Inc | SFM230-NPPN-S04-SD-BK vs DMP-04-BK |
2RS1-04-T-SMT-A-PP-T/R | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | SFM230-NPPN-S04-SD-BK vs 2RS1-04-T-SMT-A-PP-T/R |
MH04H | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | SFM230-NPPN-S04-SD-BK vs MH04H |