Part Details for LX04S by AUK Contractors Co Ltd
Overview of LX04S by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX04S
LX04S CAD Models
LX04S Part Data Attributes
|
LX04S
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LX04S
AUK Contractors Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.452 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 1.0008 N |
Alternate Parts for LX04S
This table gives cross-reference parts and alternative options found for LX04S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX04S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437250-3 | HEADER CONNECTOR,CABLE MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | LX04S vs 1-1437250-3 |
1-1437250-4 | HEADER CONNECTOR,CABLE MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,WIRE TERMINAL,LOCKING | TE Connectivity | LX04S vs 1-1437250-4 |
830-80-007-20-001101 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | LX04S vs 830-80-007-20-001101 |
289041160 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | W+P Products GmbH | LX04S vs 289041160 |
50120-1354H | Board Connector, 354 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | LX04S vs 50120-1354H |
0800IDC-04-U | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | LX04S vs 0800IDC-04-U |
DMP-04-BK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Latch, Black Insulator | Adam Technologies Inc | LX04S vs DMP-04-BK |
2RS1-04-T-SMT-A-PP-T/R | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | LX04S vs 2RS1-04-T-SMT-A-PP-T/R |
MH04H | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Plug | AUK Contractors Co Ltd | LX04S vs MH04H |
CRS-01M-LP-04-A-TN-SM1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | LX04S vs CRS-01M-LP-04-A-TN-SM1 |