SFK-105DMP
vs
SFK-105DMP-F
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SANYOU ELECTRICAL APPLIANCES 2011 INC
|
SANYOU ELECTRICAL APPLIANCES 2011 INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
23.3 mm
|
23.3 mm
|
Coil Current(DC)-Max |
0.179 A
|
0.179 A
|
Coil Operate Voltage(DC) |
3.75 V
|
3.75 V
|
Coil Power |
900 mW
|
900 mW
|
Coil Release Voltage(DC) |
0.25 V
|
0.25 V
|
Coil Resistance |
28 Ω
|
28 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
20A@250VAC
|
20A@250VAC
|
Contact Current(AC)-Max |
20 A
|
20 A
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
20 ms
|
20 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Reference Standard |
CQC; CUL; TUV; UL
|
CQC; CUL; TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
|
|
|