-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC TRANSMITTER, 10Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 123 |
|
$6.9000 / $12.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$12.0000 | Buy Now |
|
Quest Components | LED EMITTER, THROUGH HOLE MOUNT | 98 |
|
$10.0000 / $16.0000 | Buy Now |
|
Quest Components | LED EMITTER, THROUGH HOLE MOUNT | 4 |
|
$12.0000 / $16.0000 | Buy Now |
|
LCSC | Plugin Fiber Optic / Laser Sensors ROHS | 4 |
|
$17.0443 / $17.7849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH756V
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
SFH756V
Avago Technologies
FIBER OPTIC TRANSMITTER, 10Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.2 mW | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
This table gives cross-reference parts and alternative options found for SFH756V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH756V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH756-V | FIBER OPTIC LED EMITTER, THROUGH HOLE MOUNT | Avago Technologies | SFH756V vs SFH756-V |
SFH756V | LED Emitter, Through Hole Mount | Infineon Technologies AG | SFH756V vs SFH756V |
SFH756V | Transmitter, 10Mbps, Through Hole Mount, PLASTIC PACKAGE-4 | Broadcom Limited | SFH756V vs SFH756V |