SFH756V
vs
SFH756V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Avago Technologies
|
Infineon
|
Body Breadth |
9.2 mm
|
|
Body Height |
9 mm
|
9 mm
|
Body Length or Diameter |
24.2 mm
|
5.5 mm
|
Data Rate |
10 Mbps
|
|
Emitter/Detector Type |
LED
|
|
Fiber Optic Device Type |
TRANSMITTER
|
LED EMITTER
|
Fiber Type |
POF
|
POF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Operating Wavelength-Nom |
660 nm
|
660 nm
|
Optical Power Output-Nom |
0.2 mW
|
|
Supply Voltage-Max |
2.1 V
|
|
Supply Voltage-Nom |
2.1 V
|
2.1 V
|
Surface Mount |
NO
|
NO
|
Transmission Type |
DIGITAL
|
|
Base Number Matches |
2
|
2
|
Fall Time-Max |
|
100 ns
|
Number of Channels |
|
1
|
Rise Time |
|
100 ns
|
Spectral Width |
|
25 nm
|
Supply Current |
|
2 mA
|
|
|
|
Compare SFH756V with alternatives