-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9708
|
Newark | Optocoupler, Transistor O/P, Smd, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Rohs Compliant: Yes |Vishay SFH6206-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 574 |
|
$0.3670 / $0.8300 | Buy Now |
DISTI #
58K2214
|
Newark | Optocoupler, Transistor, 5300Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay SFH6206-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
782-SFH6206-3
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% RoHS: Compliant | 2494 |
|
$0.2660 / $0.7900 | Buy Now |
DISTI #
V99:2348_09172502
|
Arrow Electronics | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2243 | Americas - 3895 |
|
$0.2602 / $0.2839 | Buy Now |
|
Future Electronics | SMD-4 CPLR 100-320% CTR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
78826857
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 3912 Package Multiple: 3912 Date Code: 2404 | Americas - 3912 |
|
$0.2964 | Buy Now |
DISTI #
66049356
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2243 | Americas - 3895 |
|
$0.2602 / $0.2705 | Buy Now |
DISTI #
SFH6206-3
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.2590 / $0.2700 | Buy Now |
DISTI #
SFH6206-3
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 1 | 6435 |
|
$0.2440 / $0.8100 | Buy Now |
DISTI #
C1S803601335445
|
Chip1Stop | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant | 3895 |
|
$0.2750 / $0.3490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH6206-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6206-3
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for SFH6206-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6206-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6206-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Infineon Technologies AG | SFH6206-3 vs SFH6206-3 |