Datasheets
SFH5110-40 by:

LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3

Part Details for SFH5110-40 by OSRAM GmbH

Overview of SFH5110-40 by OSRAM GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Part Details for SFH5110-40

SFH5110-40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFH5110-40 Part Data Attributes

SFH5110-40 OSRAM GmbH
Buy Now Datasheet
Compare Parts:
SFH5110-40 OSRAM GmbH LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown
Additional Feature CMOS COMPATIBLE, DAYLIGHT CUT-OFF FILTER
Application REMOTE CONTROL
Configuration COMPLEX
Infrared Range YES
JESD-609 Code e3
Number of Functions 1
On-State Current-Max 0.003 A
Operating Temperature-Max 75 °C
Operating Temperature-Min -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC
Shape OVAL
Supply Voltage-Min 4.5 V
Terminal Finish Tin (Sn)

Alternate Parts for SFH5110-40

This table gives cross-reference parts and alternative options found for SFH5110-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH5110-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH5110-33 LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 OSRAM GmbH SFH5110-40 vs SFH5110-33
SFH5110-36 LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 OSRAM GmbH SFH5110-40 vs SFH5110-36
SFH5110-36 Logic IC Output Optocoupler, 1-Channel Siemens SFH5110-40 vs SFH5110-36
SFH5110-38 Logic Output Photo IC Infineon Technologies AG SFH5110-40 vs SFH5110-38
SFH5110-40 Logic IC Output Optocoupler, 1-Channel, ROHS COMPLIANT PACKAGE-3 OSRAM Opto Semiconductors SFH5110-40 vs SFH5110-40
SFH5110-40 Logic Output Photo IC Infineon Technologies AG SFH5110-40 vs SFH5110-40
SFH5110-30 Logic Output Photo IC Infineon Technologies AG SFH5110-40 vs SFH5110-30
SFH5110-30 Logic IC Output Optocoupler, 1-Channel Siemens SFH5110-40 vs SFH5110-30
SFH5110-40 Logic IC Output Optocoupler, 1-Channel Siemens SFH5110-40 vs SFH5110-40
SFH5110-30 LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 OSRAM GmbH SFH5110-40 vs SFH5110-30
Part Number Description Manufacturer Compare
SFH5110-38 LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 OSRAM GmbH SFH5110-40 vs SFH5110-38
SFH5110-40 Logic IC Output Optocoupler, 1-Channel Siemens SFH5110-40 vs SFH5110-40
SFH5110-38 Logic IC Output Optocoupler, 1-Channel Siemens SFH5110-40 vs SFH5110-38
SFH5110-30 Logic IC Output Optocoupler, 1-Channel Siemens SFH5110-40 vs SFH5110-30
SFH5110-36 Logic IC Output Optocoupler, 1-Channel, ROHS COMPLIANT PACKAGE-3 OSRAM Opto Semiconductors SFH5110-40 vs SFH5110-36
SFH5110-30 Logic Output Photo IC Infineon Technologies AG SFH5110-40 vs SFH5110-30
SFH5110-36 LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 OSRAM GmbH SFH5110-40 vs SFH5110-36
SFH5110-38 Logic Output Photo IC Infineon Technologies AG SFH5110-40 vs SFH5110-38
SFH5110-40 Logic Output Photo IC Infineon Technologies AG SFH5110-40 vs SFH5110-40
SFH5110-40 Logic IC Output Optocoupler, 1-Channel, ROHS COMPLIANT PACKAGE-3 OSRAM Opto Semiconductors SFH5110-40 vs SFH5110-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH5110-40 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH5110-40 by OSRAM GmbH

  • Please alert me when SFH5110-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH5110-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH5110-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH5110-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH5110-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH5110-40 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: