SFH5110-40 vs SFH5110-36 feature comparison

SFH5110-40 OSRAM GmbH

Buy Now Datasheet

SFH5110-36 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE, DAYLIGHT CUT-OFF FILTER CMOS COMPATIBLE, DAYLIGHT CUT-OFF FILTER
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e3 e3
Number of Functions 1 1
On-State Current-Max 0.003 A 0.003 A
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape OVAL OVAL
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare SFH5110-40 with alternatives

Compare SFH5110-36 with alternatives