Part Details for SFH4580 by Siemens
Overview of SFH4580 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH4580
SFH4580 CAD Models
SFH4580 Part Data Attributes
|
SFH4580
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH4580
Siemens
Infrared LED, 5mm, 1-Element, 880nm, 5-MM, LEAD SPACING 2.54 MM
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | 5-MM, LEAD SPACING 2.54 MM | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SIEMENS | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for SFH4580
This table gives cross-reference parts and alternative options found for SFH4580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4580 | 4mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SFH4580 vs SFH4580 |
SFH4580 | 4mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | SFH4580 vs SFH4580 |
Q65110A2632 | Infrared LED | OSRAM Opto Semiconductors | SFH4580 vs Q65110A2632 |