SFH4580
vs
Q65110A2631
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
5-MM, LEAD SPACING 2.54 MM
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
SIEMENS
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.1 A
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
25 mW
|
|
Peak Wavelength |
880 nm
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SFH4580 with alternatives
Compare Q65110A2631 with alternatives