Part Details for SFG16S400F by Secos Corporation
Overview of SFG16S400F by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFG16S400F
SFG16S400F CAD Models
SFG16S400F Part Data Attributes
|
SFG16S400F
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SFG16S400F
Secos Corporation
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220A, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SFG16S400F
This table gives cross-reference parts and alternative options found for SFG16S400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFG16S400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HERAF1605GC0G | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SFG16S400F vs HERAF1605GC0G |
HERAF1605GR | Rectifier Diode, 1 Element, 16A, 400V V(RRM), | Taiwan Semiconductor | SFG16S400F vs HERAF1605GR |
HERAF1605G00TUC | Rectifier Diode, | Fagor Electrónica | SFG16S400F vs HERAF1605G00TUC |
HERAF1605GC0 | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SFG16S400F vs HERAF1605GC0 |
FESF16GTHE3_A/P | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC | Vishay Intertechnologies | SFG16S400F vs FESF16GTHE3_A/P |
HERF1605 | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | HY Electronic Corp | SFG16S400F vs HERF1605 |
MURF1640-LF | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | SFG16S400F vs MURF1640-LF |