HERF1605
Description: Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN

Overview of HERF1605 by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for HERF1605 by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HERF1605 by HY Electronic Corp

HERF1605
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.06 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. HERF1605
    HY Electronic Corp
    Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
    VS

Alternate Parts for HERF1605

This table gives cross-reference parts and alternative options found for HERF1605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERF1605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HERAF1605G00TUC Rectifier Diode, Fagor Electrónica HERF1605 vs HERAF1605G00TUC
HERAF1605GR Rectifier Diode, 1 Element, 16A, 400V V(RRM), Taiwan Semiconductor HERF1605 vs HERAF1605GR
HERAF1605GC0G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor HERF1605 vs HERAF1605GC0G
HERAF1605GHC0G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Taiwan Semiconductor HERF1605 vs HERAF1605GHC0G
Part Number Description Manufacturer Compare
HERAF1605GR Rectifier Diode, 1 Element, 16A, 400V V(RRM), Taiwan Semiconductor HERF1605 vs HERAF1605GR
HERAF1605GC0G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor HERF1605 vs HERAF1605GC0G
MURF1640-LF Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220A, 2 PIN Won-Top Electronics Co Ltd HERF1605 vs MURF1640-LF
SFG16S400F Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220A, 3/2 PIN Secos Corporation HERF1605 vs SFG16S400F
HERAF1605GHC0G Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN Taiwan Semiconductor HERF1605 vs HERAF1605GHC0G
HERAF1605G00TUC Rectifier Diode, Fagor Electrónica HERF1605 vs HERAF1605G00TUC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HERF1605 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HERF1605 by HY Electronic Corp

  • Please alert me when HERF1605 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HERF1605 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HERF1605 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HERF1605 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HERF1605.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HERF1605 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: