SFD44A40-5L388E vs SFT44A40-5L388E feature comparison

SFD44A40-5L388E Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFT44A40-5L388E Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature MINIMUM CAPACITANCE IS 5 MICRO FARAD MINIMUM CAPACITANCE IS 5 MICRO FARAD
Capacitance 40 µF 40 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 440 V 440 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare SFD44A40-5L388E with alternatives

Compare SFT44A40-5L388E with alternatives