Part Details for SFAS807GHC0 by Taiwan Semiconductor
Overview of SFAS807GHC0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SFAS807GHC0
SFAS807GHC0 CAD Models
SFAS807GHC0 Part Data Attributes
|
SFAS807GHC0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAS807GHC0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SFAS807GHC0
This table gives cross-reference parts and alternative options found for SFAS807GHC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAS807GHC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFAS807GHMNG | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SFAS807GHC0 vs SFAS807GHMNG |
SFAS807GC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | SFAS807GHC0 vs SFAS807GC0G |
SFAS807G | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | SFAS807GHC0 vs SFAS807G |